Nichicon UKL1C332MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 16V 3300muF ±20% 0.630Dia 16.00mm
$ 1.669
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKL1C332MHD.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-1.80%

CAD Models

Download Nichicon UKL1C332MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.669
$ 1.03
Stock
30,726
22,015
Authorized Distributors
3
1
Capacitance
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
1.55 A
1.72 A
Height - Seated (Max)
37.0078 mm
37.4904 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-05-31
LTD Date2027-06-30

Related Parts

PanasonicECA-1CHG332
Cap Aluminum 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1170mA 2000h 105°C Bulk
PanasonicECA-1CM332
Cap Aluminum 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1200mA 2000h 85°C Bulk
Cornell DubilierSEK332M016ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 16V 3300muF ±20% 0.512Dia 13.00mm
KYOCERA AVXUVR1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 3300muF 卤20% 0.492Dia 12.50mm
PanasonicECA-1CHG332B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 3300muF ±20% 0.492Dia 12.50mm
United Chemi-ConESMG160ELL332MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF

Descriptions

Descriptions of Nichicon UKL1C332MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 16V 3300muF ±20% 0.630Dia 16.00mm
3300uF 16V 卤20% 1.55A@120Hz Plugin,D16xL37mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Cap Aluminum Lytic 3300uF 16V 20% (16 X 35.5mm) Radial 7.5mm 1550mA 2000h 85C Bulk

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL