Wurth Elektronik 860010283032

Aluminium Electrolytic Capacitor, Wcap-Atg8 Series, 22000 F, 20%, 10 V, 22 Mm, Radial Leaded
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860010283032.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 860010283032 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

NichiconUVR1A223MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 22000muF ±20% 0.787Dia 20.00mm
NichiconUFW1A223MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 22000muF ±20% 0.787Dia 20.00mm
NichiconUKW1A223MRD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
PanasonicEEUHD1A223
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 10V 22000muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKMH100VSN223MQ35T
Cap Aluminum 22000uF 10V 20% (25.4 X 35mm) 10mm 0.038 Ohm 2540mA 2000 hr 105C
Cornell DubilierSLPX223M010C3P3
Cap Aluminum Lytic 22000uF 10V 20% (25 X 30mm) Snap-In 10mm 0.033 Ohm 3660mA 3000h 85C

Descriptions

Descriptions of Wurth Elektronik 860010283032 provided by its distributors.

Aluminium Electrolytic Capacitor, Wcap-Atg8 Series, 22000 F, 20%, 10 V, 22 Mm, Radial Leaded
WCAP-ATG8 Aluminum Electrolytic Capacitors
CAP, 22000µF, 10V, 20%; Capacitance: 22000µF; Voltage Rating: 10V; Product Range: WCAP-ATG8 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 22mm; Lead Spacing: 10mm; Height: 41mm; Operating Te

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)