Wurth Elektronik 78438335330

Inductor, Aec-Q200, 33Uh, Shld, 0.5A Rohs Compliant: Yes |Würth Elektronik 78438335330
$ 1.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 78438335330.

Wurth Elektronik

Datasheet7 pages4 years ago

Inventory History

3 month trend:
-17.20%

CAD Models

Download Wurth Elektronik 78438335330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.552
$ 1.209
Stock
34,335
153,998
Authorized Distributors
3
4
Inductance
33 µH
33 µH
Tolerance
30 %
20 %
Current Rating
500 mA
500 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.21 Ω
1.21 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 2323
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 2121
Inductor Power Shielded Wirewound 33uH 30% 100KHz 20Q-Factor Ferrite 0.47A 0.45Ohm DCR T/R
Wurth Elektronik744031330
Power Choke Shielded Wirewound 33uH 30% 100KHz Ferrite 0.42A 0.66Ohm DCR T/R
Wurth Elektronik744071330
FIXED IND 33UH 1.9A 120 MOHM SMD / 33 µH Shielded Drum Core, Wirewound Inductor 1.9 A 120mOhm Max Nonstandard
Wurth Elektronik744066330
General Purpose Inductor, 33uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 3939

Descriptions

Descriptions of Wurth Elektronik 78438335330 provided by its distributors.

Inductor, Aec-Q200, 33Uh, Shld, 0.5A Rohs Compliant: Yes |Würth Elektronik 78438335330
FIXED IND 33UH 500MA 1.33OHM SMD
100KHz 10MHz 1.3A 500mA 33¦ÌH 1.33¦¸ ¡À30% 1212 3mm*3mm*1.5mm
WE-MAIA 1212 (3030Metric) 0.118Lx0.118W 3.00mmx3.00mm 33muH

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)