Wurth Elektronik 744031330

Power Choke Shielded Wirewound 33uH 30% 100KHz Ferrite 0.42A 0.66Ohm DCR T/R
$ 0.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744031330.

Wurth Elektronik

Datasheet6 pages3 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.34%

CAD Models

Download Wurth Elektronik 744031330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 30% 100KHz 20Q-Factor Ferrite 0.47A 0.56Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 20Q-Factor Ferrite 0.47A 0.45Ohm DCR T/R
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 2121
Wurth Elektronik78438335330
Inductor, Aec-Q200, 33Uh, Shld, 0.5A Rohs Compliant: Yes |Würth Elektronik 78438335330
Wurth Elektronik744071330
FIXED IND 33UH 1.9A 120 MOHM SMD / 33 µH Shielded Drum Core, Wirewound Inductor 1.9 A 120mOhm Max Nonstandard
Wurth Elektronik744066330
General Purpose Inductor, 33uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 3939

Descriptions

Descriptions of Wurth Elektronik 744031330 provided by its distributors.

Power Choke Shielded Wirewound 33uH 30% 100KHz Ferrite 0.42A 0.66Ohm DCR T/R
POWER-CHOKE WE-TPC | FIXED IND 33UH 420MA 660 MOHM
WE-TPC SMT Shielded Tiny Power Inductor
100KHz 25MHz 320mA 420mA 33¦ÌH 660m¦¸ ¡À30% 3816 , 3.8mm*3.8mm*1.8mm
FIXED IND 33UH 420MA 660MOHM SMD
WE-TPC Nonstandard 0.150Lx0.150W 3.80mmx3.80mm 33muH
SMD INDUCTOR WE-TPC 3816 33UH 0.32A
Wurth Elektronik 744031330 パワーインダクタ
Inductor, Shielded, 33Uh, 320Ma, Smd; Inductance:33Μh; Rms Current (Irms):420Ma; Inductor Construction:Shielded; Saturation Current (Isat):320Ma; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:0.66Ohm Rohs Compliant: Yes |Würth Elektronik 744031330

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)