Wurth Elektronik 744071330

FIXED IND 33UH 1.9A 120 MOHM SMD / 33 µH Shielded Drum Core, Wirewound Inductor 1.9 A 120mOhm Max Nonstandard
$ 1.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744071330.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages11 years ago
Datasheet3 pages14 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+163%

CAD Models

Download Wurth Elektronik 744071330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Wurth Elektronik744066330
General Purpose Inductor, 33uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 3939
Inductor Power Shielded Wirewound 33uH 30% 100KHz 12Q-Factor Ferrite 2.2A 0.105Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 24Q-Factor Ferrite 2.1A 0.084Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 24Q-Factor Ferrite 2.1A 0.084Ohm DCR T/R
FIXED IND 33UH 2.2A 67 MOHM SMD
Wurth Elektronik744043330
FIXED IND 33UH 820MA 230MOHM SMD / 33 µH Shielded Drum Core, Wirewound Inductor 820 mA 230mOhm Max 1919 (4848 Metric)

Descriptions

Descriptions of Wurth Elektronik 744071330 provided by its distributors.

FIXED IND 33UH 1.9A 120 MOHM SMD / 33 µH Shielded Drum Core, Wirewound Inductor 1.9 A 120mOhm Max Nonstandard
WE-TPC SMT Shielded Tiny Power Inductor
FIXED IND 33UH 1.9A 120 MOHM SMD
100KHz 12MHz 1.5A 1.9A 33¦ÌH 120m¦¸ ¡À30% 0804 , 8mm*8mm*4.6mm
INDUCTORS, FIXED, WE-TPC 8043 33UH 1.9A .095OHM
WE-TPC Nonstandard 0.315Lx0.315W 8.00mmx8.00mm 33muH
Wurth Elektronik 744071330 表面実装インダクタ
POWER CHOKE, 33UH, 1.9A, 12MHZ; Inductance: 33µH; RMS Current (Irms): 1.9A; Inductor Construction: Shielded; Saturation Current (Isat): 1.5A; Product Range: WE-TPC Series; Power Inductor Case: 8mm x 8mm x 4.3mm; DC Resistance Max: 0.12ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (15-Jan-2019); Resonant Frequency: 12MHz; Self Resonant Frequency Min: 12MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)