Wurth Elektronik 78438335047

Power Inductor, Aec-Q200, 4.7Uh, 1.5A Rohs Compliant: Yes |Würth Elektronik 78438335047
$ 1.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 78438335047.

Newark

Datasheet7 pages4 years ago

Inventory History

3 month trend:
-17.71%

CAD Models

Download Wurth Elektronik 78438335047 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.504
$ 0.866
Stock
22,292
158,151
Authorized Distributors
5
6
Inductance
4.7 µH
4.7 µH
Tolerance
30 %
20 %
Current Rating
1.5 A
1.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
141 mΩ
141 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2.09A 122mOhm DCR 2020 Blister T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8.12Q-Factor Ferrite 1.55A 0.07Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 1.72A 0.082Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2.18A 62mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.03A 0.043Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 1.8A 0.086Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 78438335047 provided by its distributors.

Power Inductor, Aec-Q200, 4.7Uh, 1.5A Rohs Compliant: Yes |Würth Elektronik 78438335047
FIXED IND 4.7UH 1.5A 162MOHM SMD
100KHz 30MHz 2.8A 1.5A 4.7¦ÌH 162m¦¸ ¡À30% 1212 3mm*3mm*1.5mm
WE-MAIA 1212 (3030Metric) 0.118Lx0.118W 3.00mmx3.00mm 4.7muH
Wurth Elektronik 78438335047 表面実装インダクタ

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)