TDK VLCF5028T-4R7N1R5-2

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.03A 0.043Ohm DCR 2020 T/R
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLCF5028T-4R7N1R5-2.

TDK

Datasheet5 pages7 years ago

TME

HQonline

Newark

_legacy Avnet

Inventory History

3 month trend:
+1.77%

CAD Models

Download TDK VLCF5028T-4R7N1R5-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-07-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2121
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2.09A 122mOhm DCR 2020 Blister T/R
Inductor Power Chip Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2A 0.0696Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 1.72A 0.082Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 1.8A 0.086Ohm DCR T/R
TAIYO YUDENNR6020T4R7N
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2A 0.0696Ohm DCR 2424 T/R

Descriptions

Descriptions of TDK VLCF5028T-4R7N1R5-2 provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.03A 0.043Ohm DCR 2020 T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2020
VLCF Series 4.7 uH ±30 % 1.5 A 0.043 Ohm SMT Shielded Wirewound Inductor
FIXED IND 4.7UH 1.58A 43MOHM SMD
SMD / SMT Inductors (Coils), L=4.7μH, L x W x T :
Inductors for Power Circuits Wound Ferrite
100KHz 1.58A 1.58A 4.7¦ÌH 43m¦¸ ¡À30% 2020 , 5mm*5mm*2.8mm
INDUCTOR, 4.7UH, 1.58A, 30%, SMD
1.58A 4.7uH 卤30% 1.58A SMD,5x5mm Power Inductors ROHS
VLCF Nonstandard 0.197Lx0.197W 5.00mmx5.00mm 4.7muH
WIRE WOUND INDUCTOR FOR POWER LINE
INDUCTOR, 4.7UH, 1.58A, 30%, SMD; Inductance: 4.7µH; RMS Current (Irms): 3.03A; Inductor Construction: Shielded; Saturation Current (Isat): 1.58A; Product Range: -; Power Inductor Case: 5mm x 5mm x 2.8mm; DC Resistance Max: 0.0

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLCF5028T-4R7N1R5-2.