Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 6000-471K-RC

Ind RF Choke Bobbin Core 470uH 10% 796KHz 20Q-Factor Ferrite 680mA RDL
$ 0.421
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6000-471K-RC.

IHS

Datasheet2 pages7 years ago

Newark

Farnell

X-ON

Inventory History

3 month trend:
-1.46%

CAD Models

Download Bourns 6000-471K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Inductor Power Wirewound 470uH 10% 796KHz 20Q-Factor Ferrite 0.56A 1.3Ohm DCR RDL Bag
Inductor Power Wirewound 470uH 10% 1KHz 20Q-Factor Ferrite 0.68A 1.1Ohm DCR RDL Bag
TAIYO YUDENLHL10TB471K
Ind Power 470uH 10% 796KHz 30Q-Factor Ferrite 570mA RDL Ammo Pack
Ind Power Wirewound 470uH 10% 100KHz 15Q-Factor Ferrite 800mA T/R
Inductor Power Unshielded Wirewound 470uH 10% 1KHz Ferrite 0.59A 1.15Ohm DCR AXL Bag

Descriptions

Descriptions of Bourns 6000-471K-RC provided by its distributors.

Ind RF Choke Bobbin Core 470uH 10% 796KHz 20Q-Factor Ferrite 680mA RDL
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core
FIXED IND 470UH 680MA 1.1 OHM TH
6000 Radial Vertical Cylinder 0.354Dia 9.00mm 470muH
680mA 470uH ±10% Plugin,D=9mm Power Inductors ROHS
RF CHOKE, 470UH, 680MA, 10%, 1.9MHZ
796KHz 1.9MHz 680mA 20@796kHz 470μH 1.1Ω ±10% vertical mounting,Through hole mounting 9mm(Length)*12.2mm(height)
RF CHOKE, 470UH, 680MA, 10%, 1.9MHZ; Ind; RF CHOKE, 470UH, 680MA, 10%, 1.9MHZ; Inductance:470µH; Inductance Tolerance:± 10%; DC Resistance Max:1.1ohm; Self Resonant Frequency:1.9MHz; DC Current Rating:680mA; Q Factor:20; Q Test Frequency:796kHz; No. of Pins:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.