Wurth Elektronik 760301106

Pulse Transformer 1: 1 1500VDC 0.52Ohm Prim. DCR 0.64Ohm Sec. DCR 10pF 6 Terminal Gull Wing SMD
$ 6.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 760301106.

Wurth Elektronik

Datasheet4 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-62.74%

CAD Models

Download Wurth Elektronik 760301106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Yageo GroupH5120NL
Telecom Transformer 4(1CT:1CT) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
Yageo GroupHX5201NL
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal SMD
Yageo GroupH5200NL
MODULE XFORMR DUAL GIGABIT SMD / Pulse Transformer 1CT:1CT Surface Mount
Yageo GroupH5201NL
Transformer, 1000 Base-T Poe, 2Port, Smd Rohs Compliant: Yes |Pulse Electronics H5201NL
Wurth Elektronik760301103
WE-GDT Gate-Drive-Transformer

Descriptions

Descriptions of Wurth Elektronik 760301106 provided by its distributors.

Pulse Transformer 1:1 1500VDC 0.52Ohm Prim. DCR 0.64Ohm Sec. DCR 10pF 6 Terminal Gull Wing SMD
Transformer, Pulse, 1:1, 370Uh; Turns Ratio:1:1; Inductance:370Μh; Dc Resistance:0.64Ohm; Isolation Voltage:1.5Kv; Transformer Mounting:Surface Mount; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Wurth Elektronik 760301106.
Insulation Voltage kV = 1.5 / Width mm = 8.5 / Operating Voltage = 80 V / Inductance uH = 370 / Length mm = 7 / Operating Temperature Max. °C = 125 / Ratio = 1:1 / Operating Temperature Min. °C = -40 / Height mm = 6 / Primary DC Resistance mOhm = 520 / Secondary DC Resistance mOhm = 640

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 760301106.