Yageo Group HX5201NL

Transformer, 1000 Base-T Poe, 2Port, Smd; |Pulse Electronics HX5201NL
$ 8.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HX5201NL.

IHS

Datasheet4 pages7 years ago

Factory Futures

Sager Electronics

Inventory History

3 month trend:
-3.27%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupH5120NL
Telecom Transformer 4(1CT:1CT) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
Yageo GroupH5201NL
Transformer, 1000 Base-T Poe, 2Port, Smd Rohs Compliant: Yes |Pulse Electronics H5201NL
Yageo GroupH5200NL
MODULE XFORMR DUAL GIGABIT SMD / Pulse Transformer 1CT:1CT Surface Mount
Yageo GroupH1199NL
Telecom Transformer 1:1/1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16Term. Gull Wing SMD
Yageo GroupH5401NL
MODULE XFORMR QUAD GIGABIT SMD / Pulse Transformer 1CT:1CT Surface Mount
Yageo GroupH5400NL
MODULE XFORMR QUAD GIGABIT SMD / Pulse Transformer 1CT:1CT Surface Mount

Descriptions

Descriptions of Yageo Group HX5201NL provided by its distributors.

Transformer, 1000 Base-T Poe, 2Port, Smd; |Pulse Electronics HX5201NL
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal SMD
HX5201NL Series 1500 Vrms 350 µH 100 MHz Dual Channel Pulse Transformer
POE TRANSFORMER, 1:1, 2PORT, 1000BASE-T; No. of Ports:2 Port; Turns Ratio:1:1; Inductance:350µH; Isolation Voltage:1.5kV; Transformer Mounting:Surface Mount; Operating Temperature Min:-40°C; Operating T

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HX5201NL.