Yageo Group H5120NL

Telecom Transformer 4(1CT: 1CT) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
$ 7.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H5120NL.

IHS

Datasheet2 pages15 years ago

Electro Sonic

iiiC

Inventory History

3 month trend:
+72.67%

CAD Models

Download Yageo Group H5120NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.313
$ 6.94
Stock
98,093
118,105
Authorized Distributors
6
6
Inductance
350 µH
-
Turns Ratio
1:1
1:1
Current Rating
8 mA
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
1 dB
1 dB
Return Loss
-10 dB
-10 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupH5201NL
Transformer, 1000 Base-T Poe, 2Port, Smd Rohs Compliant: Yes |Pulse Electronics H5201NL
Yageo GroupH1199NL
Telecom Transformer 1:1/1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16Term. Gull Wing SMD
Yageo GroupHX5201NL
Transformer, 1000 Base-T Poe, 2Port, Smd; |Pulse Electronics HX5201NL
Yageo GroupH5200NL
MODULE XFORMR DUAL GIGABIT SMD / Pulse Transformer 1CT:1CT Surface Mount
Murata Power Solutions78601/2JC-R
Pulse Transformer 1:1 1000Vrms 0.34Ohm Prim. DCR 22pF 6 Terminal Gull Wing SMD
Yageo GroupHX5084NL
HX5084NLT For roll packaging,1:1 Ethernet Transformer 330μH SMD mount 15.24mm*7.62mm*4.14mm

Descriptions

Descriptions of Yageo Group H5120NL provided by its distributors.

Telecom Transformer 4(1CT:1CT) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
Datacom Transformer, 10/100/1000 BASE-T; ETHERNET Application(s), 1CT:1CT
TRANSFORMER, 1:1, 1PORT, 1000BASE-T, SMT; No. of Ports:1 Port; Turns Ratio:1:1; Inductance:350µH; Isolation Voltage:1.5kV; Transformer Mounting:Surface Mount; Operating Temperature Min:-; Operating Temp

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H5120NL.