Wurth Elektronik 760301103

WE-GDT Gate-Drive-Transformer
$ 8.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 760301103.

Wurth Elektronik

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 760301103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Yageo GroupH5120NL
Telecom Transformer 4(1CT:1CT) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
Yageo GroupHX5201NL
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal SMD
Yageo GroupH5200NL
MODULE XFORMR DUAL GIGABIT SMD / Pulse Transformer 1CT:1CT Surface Mount
Yageo GroupH5201NL
Transformer, 1000 Base-T Poe, 2Port, Smd Rohs Compliant: Yes |Pulse Electronics H5201NL
Wurth Elektronik760301104
WE-GDT Gate-Drive-Transformer
Wurth Elektronik760301106
Pulse Transformer 1:1 1500VDC 0.52Ohm Prim. DCR 0.64Ohm Sec. DCR 10pF 6 Terminal Gull Wing SMD

Descriptions

Descriptions of Wurth Elektronik 760301103 provided by its distributors.

WE-GDT Gate-Drive-Transformer
GATE DRIVE TRANSFORMER, 350UH, 1500V,; Turns Ratio: 2.5: 1: 1; Isolation Voltage: 1.5kV; Product Range: -; Inductance: 350µH; DC Resistance: 0.7ohm; ET Constant: -; SVHC: No SVHC (15-Jan-2019)
Transformer, Pulse, 2.5:1:1, 350Uh; Turns Ratio:2.5:1:1; Inductance:350Μh; Dc Resistance:0.7Ohm; Isolation Voltage:1.5Kv; Transformer Mounting:Surface Mount; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Würth Elektronik 760301103
Insulation Voltage kV = 1.5 / Width mm = 8.5 / Operating Voltage = 80 V / Inductance uH = 350 / Length mm = 7 / Operating Temperature Max. °C = 125 / Ratio = 2.5:1:1 / Operating Temperature Min. °C = -40 / Height mm = 6 / Primary DC Resistance mOhm = 700 / Secondary DC Resistance mOhm = 170

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)