Wurth Elektronik 744861033

CHOKE, POWER LINE, 33UH; Product Range: WURTH ELEKTRONIK - WE-TFCH Series; Induct
$ 2.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744861033.

Wurth Elektronik

Datasheet8 pages3 years ago

Upverter

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Wurth Elektronik 744861033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744862033
WE-TFC Common Mode Power Line Choke
Wurth Elektronik744272332
SMD Common Mode CHOKE, Line Filter, 80V, 650mA, 8900
TE ConnectivityRN202-1-02
Common Mode Chokes Dual 3mH 10kHz 1A 205mOhm DCR Thru-Hole
Common Mode Chokes Dual 3000uH 10kHz 1A 0.22Ohm DCR SMD Automotive T/R
Common Mode Choke, 3000uH, 50%, 2 Element, Ferrite-Core
Common Mode Chokes Dual 3000uH 10kHz 1A 0.22Ohm DCR Thru-Hole Automotive Box

Descriptions

Descriptions of Wurth Elektronik 744861033 provided by its distributors.

CHOKE, POWER LINE, 33UH; Product Range:WURTH ELEKTRONIK - WE-TFCH Series; Induct
WE-TFC Common Mode Power Line Choke
CHOKE, POWER LINE, 33UH; Product Range:WURTH ELEKTRONIK - WE-TFCH Series Horizontal Common Mode Power Line Chokes; DC Resistance Max:0.51ohm; DC Current Rating:800mA; No. of Pins:4; Filter Case:(Not Applicable); Filter Terminals:Through Hole; Inductance Min:3.3mH

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)