TE Connectivity RN202-1-02

Common Mode Chokes Dual 3mH 10kHz 1A 205mOhm DCR Thru-Hole
$ 0.967
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN202-1-02.

IHS

Datasheet6 pages10 years ago

Farnell

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Introduction Date1998-05-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-06-30
LTD Date2017-12-31

Related Parts

TE ConnectivityEV20-1.2-02-3M3
Ev20 Common Mode Choke 250Vac, 1.2A, 3.3Mh Rohs Compliant: Yes |Schaffner EV20-1.2-02-3M3
Common Mode Chokes Dual 3000uH 10kHz 1A 0.22Ohm DCR Thru-Hole Automotive Box
Common Mode Chokes Dual 3000uH 10kHz 1A 0.22Ohm DCR SMD Automotive T/R
Common Mode Choke, 3000uH, 50%, 2 Element, Ferrite-Core
TE ConnectivityRN214-2.5-02
Common Mode Chokes Dual 3.3mH 10kHz 2.5A 72mOhm DCR Thru-Hole
TE ConnectivityRN114-2.5-02
Common Mode Chokes Dual 3.3mH 10kHz 2.5A 72mOhm DCR Thru-Hole

Descriptions

Descriptions of TE Connectivity RN202-1-02 provided by its distributors.

Common Mode Chokes Dual 3mH 10kHz 1A 205mOhm DCR Thru-Hole
CURRENT COMPENSATED 1 A SINGLE PHASE CHOKE; PIN CONNECTION
RN Common Mode Choke 250VAC, 1A,
COMMON MODE CHOKE 3MH 1A 2LN TH
CHOKE, COM/ASYM MODE, 2X3.0MH, 1A
RN202-1-02, TE Connectivity / SCHAFFNER EMC
Single Phase EMI Filter, 250V, 50/60HzHz
Schaffner Current- Compensated Chokes
CHOKE, COM/ASYM MODE, 2X3.0MH, 1A; Inductance:3mH; Rated Current:1A; Product Range:RN Series; SVHC:No SVHC (15-Jan-2019); Approval Category:UL, VDE;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800450
  • RN 202-1-02
  • RN-202-1-02