TDK B82720A2102N040

Common Mode Chokes Dual 3000uH 10kHz 1A 0.22Ohm DCR Thru-Hole Automotive Box
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82720A2102N040.

Burklin Elektronik

Datasheet6 pages9 years ago

Farnell

EPCOS

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TE ConnectivityRN202-1-02
Common Mode Chokes Dual 3mH 10kHz 1A 205mOhm DCR Thru-Hole
Common Mode Chokes Dual 3000uH 10kHz 1A 0.22Ohm DCR SMD Automotive T/R
Common Mode Choke, 3000uH, 50%, 2 Element, Ferrite-Core
TE ConnectivityEV20-1.2-02-3M3
Ev20 Common Mode Choke 250Vac, 1.2A, 3.3Mh Rohs Compliant: Yes |Schaffner EV20-1.2-02-3M3
Common Mode Chokes Dual 3300uH 10kHz 1.5A 0.18Ohm DCR Thru-Hole Automotive Box
TE ConnectivityRN214-2.5-02
Common Mode Chokes Dual 3.3mH 10kHz 2.5A 72mOhm DCR Thru-Hole

Descriptions

Descriptions of TDK B82720A2102N040 provided by its distributors.

Common Mode Chokes Dual 3000uH 10kHz 1A 0.22Ohm DCR Thru-Hole Automotive Box
Common Mode Choke, 3000uH, 50%, 2 Element, Ferrite-Core
CHOKE, RING CORE, DOUBLE, 3MH, 1A; Inductance: 3mH; Rated Current: 1A; Product Range: B82720A/K Series; SVHC: No SVHC (07-Jul-2017); Core Material: Ferrite; DC Current Max: 1A; DC Current Rating: 1A; DC Resistance Max: 0.22ohm;
CHOKE, RING CORE, DOUBLE, 3MH, 1A; Inductance:3mH; Inductance Tolerance:+50%, -30%; DC Resistance Max:0.22ohm; DC Current Rating:1A; Core Material:Ferrite; Inductor Case Style:Through Hole; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Core Material:Ferrite; DC Current Max:1A; Inductor Type:Power Line Choke; Package / Case:PCB Through Hole; Resistance:220mohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos