Wurth Elektronik 744272332

SMD Common Mode CHOKE, Line Filter, 80V, 650mA, 8900
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744272332.

Wurth Elektronik

Datasheet6 pages8 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.81%

CAD Models

Download Wurth Elektronik 744272332 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 744272332 provided by its distributors.

SMD Common Mode CHOKE, Line Filter, 80V, 650mA, 8900
Common Mode Chokes Dual 3300uH 8.9kOhm 100kHz 0.65A 0.36Ohm DCR SMD T/R
CMC 3.3MH 650MA 2LN 8.9K OHM SMD / 3.3 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 8.9 kOhms @ 100 kHz 650mA DCR 360mOhm
LINE FILTER, COMMON MODE, 2X3300UH; Rated Current: 650mA; Inductance: 3.3mH; Product Range: WE-SL5 Series; Impedance: 8.9kohm; Common Mode Filter Case: 10mm x 8.7mm x 6.5mm; Automotive Qualification Standard: -; SVHC: No SVHC (
Filter, Common Mode Choke, 80V, 650Ma, Surface Mount-Smd; Dc Current Rating:650Ma; Inductance:3.3Mh; Product Range:We-Sl5 Series; Impedance:8.9Kohm; Inductor Case/Package:-; Product Length:10Mm; Product Width:8.7Mm; Qualification:-Rohs Compliant: Yes |Würth Elektronik 744272332
Product Type = Common Mode Line Filter / Core = Ferrite / Inductance mH = 3.3 / Voltage Rating - DC V = 80 / Current Rating mA = 650 / Impedance kOhm = 8.9 / Pins = 4 / Frequency kHz = 100 / Maximum DC Resistance mOhm = 360 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = WE-SL5 / Termination Type = Soldering / Length mm = 8.7 / Width mm = 10 / Height mm = 6.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)