Wurth Elektronik 744842742

Choke/filter, Common Mode, We-cmb Power Type S 42UH 100KHZ 8.1MOHM
$ 6.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744842742.

Wurth Elektronik

Datasheet8 pages4 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.26%

CAD Models

Download Wurth Elektronik 744842742 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 39uH 30% 100KHz 8.3Q-Factor Ferrite 1A 0.138Ohm DCR T/R
Inductor Power Shielded Wirewound 39uH 30% 100KHz 9.74Q-Factor Ferrite 0.8A 0.25Ohm DCR T/R
Inductor Power Shielded Wirewound 39uH 30% 100KHz 8Q-Factor Ferrite 0.86A 0.21Ohm DCR T/R
Inductor Power Shielded Wirewound 39uH 30% 100KHz 10Q-Factor Ferrite 1A 0.195Ohm DCR T/R
General Purpose Inductor, 39uH, 30%, 1 Element, Ferrite-Core, SMD, 2323
General Purpose Inductor, 39uH, 30%, 1 Element, Ferrite-Core, SMD, 1919

Descriptions

Descriptions of Wurth Elektronik 744842742 provided by its distributors.

CHOKE/FILTER, COMMON MODE, WE-CMB POWER TYPE S 42UH 100KHZ 8.1MOHM
Common Mode Chokes Dual 42uH 10kHz 6.5A 0.009Ohm DCR Thru-Hole
COMMON MODE CHOKE 42UH 6.5A RADIAL
Wurth Elektronik 42 ¦ÌH, WE-CMB, 6.5A, , 7.7mm
Wurth Elektronik 744842742 リードインダクタ
Filter, Common Mode Choke, 42Uh, 6.5A, Radial; Dc Current Rating:6.5A; Product Range:We-Cmb Series; Case Dimensions:18.5Mm X 14.5Mm X 22Mm; Inductance:42Μh Rohs Compliant: Yes |Würth Elektronik 744842742

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)