What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRR6038-390Y

Inductor Power Shielded Wirewound 39uH 30% 100KHz 8.3Q-Factor Ferrite 1A 0.138Ohm DCR T/R
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6038-390Y.

JRH Electronics

Datasheet5 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.00%

CAD Models

Download Bourns SRR6038-390Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.396
$ 0.602
Stock
116,638
51,059
Authorized Distributors
6
4
Inductance
39 µH
39 µH
Tolerance
30 %
30 %
Current Rating
1 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
138 mΩ
138 mΩ
Q Factor
8.3
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 39uH 30% 100KHz 9.74Q-Factor Ferrite 0.8A 0.25Ohm DCR T/R
Inductor Power Shielded Wirewound 39uH 30% 100KHz 10Q-Factor Ferrite 1A 0.195Ohm DCR T/R
Inductor Power Shielded Wirewound 39uH 30% 100KHz 8Q-Factor Ferrite 0.86A 0.21Ohm DCR T/R
Inductor Power Shielded Wirewound 39uH 30% 100KHz 10.6Q-Factor Ferrite 0.55A 0.5Ohm DCR T/R
General Purpose Inductor, 39uH, 30%, 1 Element, Ferrite-Core, SMD, 1919

Descriptions

Descriptions of Bourns SRR6038-390Y provided by its distributors.

Inductor Power Shielded Wirewound 39uH 30% 100KHz 8.3Q-Factor Ferrite 1A 0.138Ohm DCR T/R
General Purpose Inductor, 39uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
100KHz 11.8MHz 1.1A 1A 8.3@2.52MHz 39¦ÌH 138m¦¸ ¡À30% SMD,6.8X6.8MM , 6.8mm*6.8mm*4mm
FIXED IND 39UH 1A 138 MOHM SMD
SRR6038 Nonstandard 0.268Lx0.268W 6.80mmx6.80mm 39muH
1A 39uH ±30% 1.1A SMD,6.8x6.8mm Power Inductors ROHS
IND6.8X6.8X3.8MM,39UH30%1A, SHDSMD
Inductor, Shielded, 39Uh, 1A, 30%; Inductance:39Μh; Rms Current (Irms):1A; Inductor Construction:Shielded; Saturation Current (Isat):1.1A; Product Range:Srr6038 Series; Inductor Case/Package:-; Dc Resistance Max:0.138Ohm Rohs Compliant: Yes |Bourns, Inc. SRR6038-390Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR6038-390Y.