What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRR4028-390Y

Inductor Power Shielded Wirewound 39uH 30% 100KHz 9.74Q-Factor Ferrite 0.8A 0.25Ohm DCR T/R
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR4028-390Y.

HQonline

Datasheet3 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.48%

CAD Models

Download Bourns SRR4028-390Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.301
$ 0.621
Stock
131,150
13,862
Authorized Distributors
6
4
Inductance
39 µH
39 µH
Tolerance
30 %
30 %
Current Rating
800 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
9.74
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 39uH 30% 100KHz 8Q-Factor Ferrite 0.86A 0.21Ohm DCR T/R
Inductor Power Shielded Wirewound 39uH 30% 100KHz 10Q-Factor Ferrite 1A 0.195Ohm DCR T/R
Inductor Power Shielded Wirewound 39uH 30% 100KHz 8.3Q-Factor Ferrite 1A 0.138Ohm DCR T/R
General Purpose Inductor, 39uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
Inductor Power Shielded Wirewound 39uH 30% 100KHz 10.6Q-Factor Ferrite 0.55A 0.5Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR4028-390Y provided by its distributors.

Inductor Power Shielded Wirewound 39uH 30% 100KHz 9.74Q-Factor Ferrite 0.8A 0.25Ohm DCR T/R
FIXED IND 39UH 800MA 250 MOHM / SRR4028 Series - Shielded SMD Power Inductors
General Purpose Inductor, 39uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
100KHz 14MHz 500mA 800mA 9.74@2.52MHz 39¦ÌH 250m¦¸ ¡À30% 1919 4.8mm*4.8mm*3mm
FIXED IND 39UH 800MA 250MOHM SMD
800mA 39uH ±30% 500mA SMD,4.8x4.8mm Power Inductors ROHS
INDUCTOR POWER 39UH 0.80A 4028
MAGNETICS - SHIELDED POWER INDUCTOR
IND4.8X4.8X2.8MM,39UH30%0.8A, SHDSMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR4028-390Y.