Bourns SRR4018-390Y

General Purpose Inductor, 39uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR4018-390Y.

IHS

Datasheet3 pages7 years ago

Master Electronics

CAD Models

Download Bourns SRR4018-390Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.354
$ 0.661
Stock
2,312
5,408
Authorized Distributors
5
4
Inductance
39 µH
39 µH
Tolerance
30 %
30 %
Current Rating
640 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
540 mΩ
540 mΩ
Q Factor
8
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 39uH 30% 100KHz 9.74Q-Factor Ferrite 0.8A 0.25Ohm DCR T/R
Inductor Power Shielded Wirewound 39uH 30% 100KHz 8Q-Factor Ferrite 0.86A 0.21Ohm DCR T/R
Inductor Power Shielded Wirewound 39uH 30% 100KHz 10.6Q-Factor Ferrite 0.55A 0.5Ohm DCR T/R
Inductor Power Shielded Wirewound 39uH 30% 100KHz 8.3Q-Factor Ferrite 1A 0.138Ohm DCR T/R
Inductor Power Shielded Wirewound 39uH 30% 100KHz 10Q-Factor Ferrite 1A 0.195Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR4018-390Y provided by its distributors.

General Purpose Inductor, 39uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
Ind4.8X4.8X1.8Mm,39Uh30%0.64A, shdsmd /Tape & Reel - 7" Reel |Bourns, Inc. SRR4018-390Y
FIXED IND 39UH 640MA 540MOHM SMD
SRR4018 1919 (4848Metric) 0.189Lx0.189W 4.80mmx4.80mm 39muH
INDUCTOR POWER 39UH 0.64A 4018
39uH ±30% 480mA SMD,4.8x4.8mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.