Wurth Elektronik 744841210

Choke/filter, Common Mode, We-cmb Power Type Xs 100UH 10KHZ 80MOHM
$ 2.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744841210.

Farnell

Datasheet8 pages4 years ago
Datasheet5 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.27%

CAD Models

Download Wurth Elektronik 744841210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 100uH 30% 100KHz 26Q-Factor Ferrite 1.2A 0.22Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 24Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 26Q-Factor Ferrite 1.2A 0.22Ohm DCR Automotive T/R
Wurth Elektronik744066101
General Purpose Inductor, 100uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 3939
Wurth Elektronik744778520
100 µH Shielded Drum Core, Wirewound Inductor 650 mA 1.06Ohm Max Nonstandard
Wurth Elektronik744071101
FIXED IND 100UH 1A 320 MOHM SMD / 100 µH Shielded Drum Core, Wirewound Inductor 1 A 320mOhm Max Nonstandard

Descriptions

Descriptions of Wurth Elektronik 744841210 provided by its distributors.

CHOKE/FILTER, COMMON MODE, WE-CMB POWER TYPE XS 100UH 10KHZ 80MOHM
WE-CMB NiZn Common Mode Power Line Choke
Filter, Common Mode Choke, 100Uh, 1.5A, Radial; Dc Current Rating:1.5A; Product Range:We-Cmb Series; Case Dimensions:15.5Mm X 7.5Mm X 17.5Mm; Inductance:100Μh Rohs Compliant: Yes |Würth Elektronik 744841210

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)