Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRU1048A-101Y

Inductor Power Shielded Wirewound 100uH 30% 100KHz 26Q-Factor Ferrite 1.2A 0.22Ohm DCR Automotive T/R
$ 0.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1048A-101Y.

Farnell

Datasheet3 pages5 years ago

Newark

Master Electronics

Inventory History

3 month trend:
+61.72%

Alternate Parts

Price @ 1000
$ 0.655
$ 0.472
Stock
63,452
436,400
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
30 %
30 %
Current Rating
1.2 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
220 mΩ
220 mΩ
Q Factor
-
26
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 30% 100KHz 24Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 26Q-Factor Ferrite 1.2A 0.22Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 50Q-Factor Ferrite 1A 0.287Ohm DCR 3131 T/R

Descriptions

Descriptions of Bourns SRU1048A-101Y provided by its distributors.

Inductor Power Shielded Wirewound 100uH 30% 100KHz 26Q-Factor Ferrite 1.2A 0.22Ohm DCR Automotive T/R
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
100kHz 5MHz 1A 1.2A 26Ω@796kHz 100μH 220mΩ ±30% SMD 10mm × 10mm × 5.1mm
FIXED IND 100UH 1.2A 220MOHM SMD
SRU1048A Nonstandard 0.394Lx0.394W 10.00mmx10.00mm 100muH
INDUCTOR, 100UH, 1A, 30%, POWER;
100uH ±30% 1A SMD,10x10mm Power Inductors ROHS
INDUCTOR, 100UH, 1A, 30%, POWER; Inductance: 100µH; RMS Current (Irms): 1.2A; Inductor Construction: Shielded; Saturation Current (Isat): 1A; Product Range: SRU1048A Series; Power Inductor Case: 10mm x 10mm x 4.8mm; DC Resistance Max: 0.22ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (27-Jun-2018); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1048A101Y