Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRU1038-101Y

Inductor Power Shielded Wirewound 100uH 30% 100KHz 24Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1038-101Y.

Newark

Datasheet3 pages5 years ago
Datasheet2 pages20 years ago

element14 APAC

Electro Sonic

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.39%

CAD Models

Download Bourns SRU1038-101Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 30% 100KHz 26Q-Factor Ferrite 1.2A 0.22Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 26Q-Factor Ferrite 1.2A 0.22Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 24Q-Factor Ferrite 700mA 500mOhm DCR T/R

Descriptions

Descriptions of Bourns SRU1038-101Y provided by its distributors.

Inductor Power Shielded Wirewound 100uH 30% 100KHz 24Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R
SRU1038 Series - Shielded SMD Power Inductors | FIXED IND 100UH 1.3A 220 MOHM
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
SMD PWR IND, 100UH, 1.3A, SHIELDED; Inductance:100µH; RMS Current (Irms):1.3A; Inductor Construction:Shielded; Saturation Current (Isat):1.1A; Product Range:SRU1038 Series; Inductor Case / Package:-; DC Resistance Max:0.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1038-101Y.