Wurth Elektronik 744778520

100 µH Shielded Drum Core, Wirewound Inductor 650 mA 1.06Ohm Max Nonstandard
$ 1.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744778520.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.29%

CAD Models

Download Wurth Elektronik 744778520 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENNRS6028T101MMGJV
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.66A 0.78Ohm DCR 2424 Automotive T/R
Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 700mA T/R
Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 660mA 6028 T/R
TAIYO YUDENNR6028T101M
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.66A 0.78Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T101MMGK
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.75A 0.6058Ohm DCR 2424 T/R
Wurth Elektronik74404064101
WE-LQS SMT Semi-Shielded Power Inductor

Descriptions

Descriptions of Wurth Elektronik 744778520 provided by its distributors.

100 µH Shielded Drum Core, Wirewound Inductor 650 mA 1.06Ohm Max Nonstandard
100KHz 11MHz 500mA 650mA 100¦ÌH 1.06¦¸ ¡À25% SMD,6.2X5.9MM , 6.2mm*5.9mm*3.3mm
WE-PD Robust SMT Shielded Power Inductor
FIXED IND 100UH 650MA 1.06OHM SM
INDUCTORS, FIXED, WE-PD 6033 100UH 0.65A 1.06OHM
WE-PD Robust Nonstandard 0.244Lx0.232W 6.20mmx5.90mm 100muH
Wurth Elektronik 744778520 パワーインダクタ
Inductor, Shielded, 100Uh, 500Ma, Smd; Inductance:100Μh; Rms Current (Irms):650Ma; Inductor Construction:Shielded; Saturation Current (Isat):500Ma; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:1.06Ohm Rohs Compliant: Yes |Würth Elektronik 744778520

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)