Wurth Elektronik 74479299210

We-pmci Series 1 Uh Multilayer SMD Inductor, 1210 Case, 50MHZ 3A 46MO
$ 0.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74479299210.

Wurth Elektronik

Datasheet7 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.07%

CAD Models

Download Wurth Elektronik 74479299210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Semi-Shielded Wirewound 1uH 20% 1MHz Ferrite 3.5A 2512 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Powdered Iron 3.4A 0.049Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 3A 0.056Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.7A 0.054Ohm DCR 0806 T/R
Inductor Power Shielded Thin Film 1uH 20% 1MHz Metal 3.1A 0.056Ohm DCR 0806 T/R
Inductor Power Chip Shielded Wirewound 1uH 20% 1MHz Metal Alloy 3.3A 0.04Ohm DCR 1008 T/R

Descriptions

Descriptions of Wurth Elektronik 74479299210 provided by its distributors.

WE-PMCI SERIES 1 UH MULTILAYER SMD INDUCTOR, 1210 CASE, 50MHZ 3A 46MO
INDUCTOR, 1 UH, 6.2A, 20%, 1210; Inductance:1µH; RMS Current (Irms):-; Inductor Construction:Shielded; Saturation Current (Isat):5.2A; Product Range:WE-PMCI Series; Power Inductor Case:1210 [3225 Metric]; DC Resistance Max:0.046ohm; RoHS Compliant: Yes
Inductance uH = 1 / Tolerance = ±30 % / Core = Ferrite / Maximum DC Resistance mOhm = 46 / Rated Current A = 3 / Self-Resonant Frequency MHz = 50 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Wraparound / Package Type = 1210 / Series = WE-PMCI / Length mm = 3.2 / Width mm = 2.5 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)