Murata DFE201612P-1R0M=P2

Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.7A 0.054Ohm DCR 0806 T/R
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DFE201612P-1R0M=P2.

Farnell

Datasheet2 pages8 years ago

Newark

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+16.18%

CAD Models

Download Murata DFE201612P-1R0M=P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-04-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal Alloy 2.7A 0.054Ohm DCR 1008 T/R
Ind Power Semi-Shielded Wirewound 1uH 20% 1MHz Ferrite 3.5A 2512 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Powdered Iron 3.4A 0.049Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 3A 0.056Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 3A 0.059Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal Alloy 2.2A 0.07Ohm DCR 0806 T/R

Descriptions

Descriptions of Murata DFE201612P-1R0M=P2 provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.7A 0.054Ohm DCR 0806 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Alloy-Core, Reflow soldering, 2016/0806
Ind Metal Alloy Shielded 1uH 20% 1MHz Powdered Iron 2.7A 0806 T/R
Avnet Japan
Power Inductors – SMD; MURATA; DFE201612P-1R0M=P2; 1 µH; 54 mOhm; 1 MHz; 20 %
Power Inductance 54mΩ 1µH ±20% 2.7A - IND_2X1.6MM_SM
DFE201612P 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 1muH
1MHz 3.3A 2.7A 1¦ÌH 54m¦¸ ¡À20% 0806 2mm*1.6mm*1.2mm
2.7A 1uH ±20% 0806 Power Inductors ROHS
Inductor, 1Uh, 20%, 3.1A, Shielded, 0806; Inductance:1Μh; Rms Current (Irms):-; Inductor Construction:Shielded; Saturation Current (Isat):3.1A; Product Range:Dfe201612P Series; Power Inductor Case:0806 [2016 Metric]; Dc Resistance Rohs Compliant: Yes |Murata DFE201612P-1R0M=P2

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFE201612P-1R0MP2
  • DFE201612P-1R0MP2.
  • DFE201612P1R0M=P2
  • DFE201612P1R0MP2