Bourns SRP2512-1R0M

Inductor Power Shielded Wirewound 1uH 20% 1MHz Powdered Iron 3.4A 0.049Ohm DCR 1008 T/R
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP2512-1R0M.

HQonline

Datasheet4 pages7 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-3.17%

CAD Models

Download Bourns SRP2512-1R0M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 1uH 20% 1MHz Ferrite 3.5A 2512 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal Alloy 3.2A 0.042Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal Alloy 2.7A 0.054Ohm DCR 1008 T/R
TAIYO YUDENMDPK5050T1R0MM
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 4.3A 0.04Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal Alloy 3.1A 0.048Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Ferrite 2.55A 0.062Ohm DCR 1008 T/R

Descriptions

Descriptions of Bourns SRP2512-1R0M provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 1MHz Powdered Iron 3.4A 0.049Ohm DCR 1008 T/R
Ind2.5 X 2.0 X 1.2 Mm,1Uh20%3.4A, shdsmd Rohs Compliant: Yes |Bourns, Inc. SRP2512-1R0M
General Purpose Inductor, 1uH, 20%, 1 Element, Powdered Iron-Core, SMD, 1008
BOURNS SRP2512-1R0MSurface Mount Power Inductor, SRP2512 Series, 1 H,20%, Wirewound, 0.048 ohm, 3.1 A
POWER INDUCTOR, 1UH, 3.4A, SHIELDED; Inductance: 1µH; RMS Current (Irms): 3.4A; Inductor Construction: Shielded; Saturation Current (Isat): 3.4A; Product Range: SRP2512 Series; Power Inductor Case: 2.5mm x 2mm x 1.2mm; DC Resi

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP2512-1R0M.