TDK VLS252012HBX-1R0M-1

Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 3A 0.056Ohm DCR 1008 T/R
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS252012HBX-1R0M-1.

ODG (Origin Data Global)

Datasheet4 pages7 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-18.17%

CAD Models

Download TDK VLS252012HBX-1R0M-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-26
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind Power Semi-Shielded Wirewound 1uH 20% 1MHz Ferrite 3.5A 2512 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal Alloy 3.2A 0.042Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal Alloy 2.7A 0.054Ohm DCR 1008 T/R
TAIYO YUDENMDPK5050T1R0MM
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 4.3A 0.04Ohm DCR T/R
Inductor Power Shielded Thin Film 1uH 20% 1MHz Metal 3.1A 0.056Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 1uH 20% 1MHz Powdered Iron 2.6A 0.069Ohm DCR 0806 T/R

Descriptions

Descriptions of TDK VLS252012HBX-1R0M-1 provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 3A 0.056Ohm DCR 1008 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Core-Core, SMD, 1008
Inductor, Shld, 1Uh, 3.53A, 20%; Inductance:1Μh; Rms Current (Irms):3.53A; Inductor Construction:Shielded; Saturation Current (Isat):4A; Product Range:Vls-Hbx-1 Series; Dc Resistance Max:0.056Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Tdk VLS252012HBX-1R0M-1
Inductance uH = 1 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 56 / Rated Current A = 4 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Termination Type = Soldering Pads / Series = VLS / Length mm = 2.5 / Width mm = 2 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS252012HBX-1R0M-1.
  • VLS252012HBX1R0M1