Wurth Elektronik 744786210A

100MHZ 700MHZ 300MA 8@100MHZ 100NH 1.2¦¸ ¡À5% 0603 1.6MM*800¦ÌM*950¦ÌM
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744786210A.

Wurth Elektronik

Datasheet6 pages5 years ago

Newark

Inventory History

3 month trend:
-15.60%

CAD Models

Download Wurth Elektronik 744786210A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.049
Stock
146,214
69,209
Authorized Distributors
5
6
Inductance
100 nH
100 nH
Tolerance
5 %
5 %
Current Rating
300 mA
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.2 Ω
1.2 Ω
Q Factor
-
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor RF Chip Multi-Layer 100nH 5% 100MHz 12Q-Factor Air 300mA 900mOhm DCR 0603 Paper T/R
TAIYO YUDENHK1608R10J-T
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.1uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.9Ohm DCR 0805 Automotive T/R
Ind Chip Shielded Multi-Layer 100nH 5% 100MHz 12Q-Factor Ceramic 300mA 0603 T/R
Ind High Frequency Chip Unshielded Multi-Layer 100nH 5% 100MHz 14Q-Factor Ceramic 300mA 0603
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of Wurth Elektronik 744786210A provided by its distributors.

100MHz 700MHz 300mA 8@100MHz 100nH 1.2¦¸ ¡À5% 0603 1.6mm*800¦Ìm*950¦Ìm
WE-MK 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 100nH
WE-MK Multilayer Ceramic SMT Inductor
FIXED IND 100NH 300MA 1.2OHM SMD
Wurth Elektronik 744786210A 積層チップインダクタ
INDUCTOR, 100NH, 0.3A, 0603, MULTILAYER; Inductance: 100nH; Product Range: WE-MK Series; DC Current Rating: 300mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 1.2ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 700MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)