Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG1608BR10J

Ind High Frequency Chip Unshielded Multi-Layer 100nH 5% 100MHz 14Q-Factor Ceramic 300mA 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1608BR10J.

IHS

Datasheet2 pages23 years ago

Newark

element14

Future Electronics

TME

CAD Models

Download TDK MLG1608BR10J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-12-29
LTD Date2017-06-30

Related Parts

TAIYO YUDENHK1608R10J-T
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Ind Chip Shielded Multi-Layer 100nH 5% 100MHz 12Q-Factor Ceramic 300mA 0603 T/R
Inductor RF Multi-Layer 0.1uH 5% 100MHz 12Q-Factor Ceramic 0.3A 1.7Ohm DCR 0603 T/R
Inductor RF Chip Multi-Layer 100nH 5% 100MHz 12Q-Factor Air 300mA 900mOhm DCR 0603 Paper T/R
Inductor RF Multi-Layer 0.1uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.9Ohm DCR 0805 Automotive T/R
Ferrite Bead, SMD 0805 100MHz-600MHz 300mA 18Ω@100MHz 100nH ±5% 900mΩ 2mm × 1.25mm × 1.05mm

Descriptions

Descriptions of TDK MLG1608BR10J provided by its distributors.

Ind High Frequency Chip Unshielded Multi-Layer 100nH 5% 100MHz 14Q-Factor Ceramic 300mA 0603
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
MLG Series 0603 100 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor
INDUCTOR, 100NH, HI FREQUENCY; Inductance: 100nH; Product Range: MLG Series; DC Current Rating: 300mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 1ohm; Inductance To
INDUCTOR, HI FREQUENCY, 100NH; Inductance:100nH; Inductance Tolerance:± 5%; DC Resistance Max:1ohm; DC Current Rating:300mA; Self Resonant Frequency:1.2GHz; Core Material:Ceramic; Inductor Case Style:0603; No. of Pins:2; MSL:MSL 2 - 1 year; DC Current Max:300mA; External Depth:0.8mm; External Length / Height:0.8mm; External Width:1.6mm; Inductor Type:Multilayer; Package / Case:1608; Q @ Vr F:14; Q Factor @ Frequency:14 @ 100MHz; Resistance:0.64ohm; Resonant Frequency:1.2GHz

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLG1608BR10J.