Wurth Elektronik 744786112A

12NH Ceramic Multilayer SMD Inductor, 0603A Case, 3000MHZ Q: 12 500MA 450MO
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744786112A.

Farnell

Datasheet6 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+192%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor RF Chip Wirewound 12nH 5% 100MHz 35Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
Ind High Frequency Chip Unshielded Multi-Layer 12nH 5% 100MHz 12Q-Factor Ceramic 600mA 0603
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Multi-Layer 12nH 5% 100MHz 12Q-Factor Air 400mA 350mOhm DCR 0603 Paper T/R
12 nH Unshielded Multilayer Inductor 400 mA 400mOhm Max 0402 (1005 Metric)
Ind General Purpose Chip Laser Cut 12nH 5% 100MHz 10Q-Factor Alumina Ceramic 400mA 0603 T/R

Descriptions

Descriptions of Wurth Elektronik 744786112A provided by its distributors.

12NH CERAMIC MULTILAYER SMD INDUCTOR, 0603A CASE, 3000MHZ Q: 12 500MA 450MO
100MHz 3GHz 500mA 8@100MHz 12nH 450m¦¸ ¡À5% 0603 1.6mm*800¦Ìm*950¦Ìm
WE-MK Multilayer Ceramic SMT Inductor
WE-MK 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 12nH
FIXED IND 12NH 500MA 450MOHM SMD
Wurth Elektronik 744786112A 積層チップインダクタ
INDUCTOR, 12NH, 0.5A, 0603, MULTILAYER; Inductance: 12nH; Product Range: WE-MK Series; DC Current Rating: 500mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.45ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 3GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)