Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW18AN12NJ00D

Inductor RF Chip Wirewound 12nH 5% 100MHz 35Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN12NJ00D.

element14 APAC

Datasheet11 pages9 years ago

_legacy Avnet

Geoflip

Ciiva

Arrow.cn

Inventory History

3 month trend:
+23.83%

CAD Models

Download Murata LQW18AN12NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.087
Stock
527,801
104,233
Authorized Distributors
6
4
Inductance
12 nH
12 nH
Tolerance
5 %
5 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
35
35
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Wirewound 11nH 5% 100MHz 35Q-Factor 650mA 110mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 13nH 5% 100MHz 35Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 12nH 5% 100MHz 30Q-Factor 500mA 140mOhm DCR 0402 Paper T/R
Inductor RF Wirewound 0.012uH 5% 250MHz 35Q-Factor Alumina 0.7A 0.13Ohm DCR 0603 T/R
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Wirewound 12nH 5% 250MHz 26Q-Factor Ceramic 640mA 0402 T/R

Descriptions

Descriptions of Murata LQW18AN12NJ00D provided by its distributors.

Inductor RF Chip Wirewound 12nH 5% 100MHz 35Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.012uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
LQW18 Series 0603 12 nH ±5 % 600 mA 0.13 Ohm SMT Unshielded Wirewound Inductor
INDUCTOR, 12NH, 0.6A, 0603, UNSHIELDED; Inductance: 12nH; Product Range: LQW18AN_00 Series; DC Current Rating: 600mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Unshielded; DC Resistance Max: 0.13

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN12NJ00D.