Wurth Elektronik 744778920

WE-PD Robust SMT Shielded Power Inductor
$ 1.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744778920.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.26%

CAD Models

Download Wurth Elektronik 744778920 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 0.7A 0.45Ohm DCR Automotive AEC-Q200 T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 0.54A 0.63Ohm DCR Automotive T/R
API DelevanSDS850R-104M
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4132
Wurth Elektronik744777920
Power Choke Shielded Wirewound 100uH 20% 1KHz Ferrite 790mA 380mOhm DCR T/R
Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 660mA 6028 T/R
TAIYO YUDENNR6028T101M
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.66A 0.78Ohm DCR 2424 T/R

Descriptions

Descriptions of Wurth Elektronik 744778920 provided by its distributors.

WE-PD Robust SMT Shielded Power Inductor
1KHz 9MHz 760mA 620mA 100¦ÌH 790m¦¸ ¡À20% 7332 , 7.3mm*7.3mm*3.5mm
FIXED IND 100UH 620MA 790MOHM SM
WE-PD Robust Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 100muH
INDUCTOR SMD SHIELDED WE-PD S 7332 100UH
Wurth Elektronik 744778920 贴片电感
RS APAC
Inductor, Shielded, 100Uh, 760Ma, Smd; Inductance:100Μh; Rms Current (Irms):620Ma; Inductor Construction:Shielded; Saturation Current (Isat):760Ma; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:0.79Ohm Rohs Compliant: Yes |Würth Elektronik 744778920

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)