Bourns SRR0735A-101M

Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 0.54A 0.63Ohm DCR Automotive T/R
$ 0.571
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0735A-101M.

Newark

Datasheet4 pages6 years ago
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-0.42%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 0.7A 0.45Ohm DCR Automotive T/R
Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 700mA T/R
Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 660mA 6028 T/R
TAIYO YUDENNR6028T101M
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.66A 0.78Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.7A 0.58Ohm DCR 2020 T/R
TAIYO YUDENNRS6028T101MMGJ
Ind Power Shielded Wirewound 100uH 20% 100KHz Ferrite 660mA 2424 T/R

Descriptions

Descriptions of Bourns SRR0735A-101M provided by its distributors.

Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 0.54A 0.63Ohm DCR Automotive T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
1KHz 600mA 540mA 100¦ÌH 630m¦¸ ¡À20% SMD,7.3X7.3MM , 7.3mm*7.3mm*3.7mm
FIXED IND 100UH 540MA 630MOHM SM
540mA 100uH ±20% 600mA SMD,7.3x7.3mm Power Inductors ROHS
SRR0735A Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 100muH
Surface Mount Power Inductor, Aec-Q200 Srr0735A Series, 100 H, 20%, Shielded, 0.63 Ohm, 540 Ma Rohs Compliant: Yes |Bourns, Inc. SRR0735A-101M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR0735A101M