Wurth Elektronik 74477620

WE-PD2, Unshielded Wire-wound SMD Inductor With Ferrite Core, 100 Uh, 1.02A I
$ 1.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74477620.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages6 years ago
Datasheet6 pages11 years ago
Datasheet3 pages21 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.59%

CAD Models

Download Wurth Elektronik 74477620 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.3A 0.35Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.1A 0.43Ohm DCR Automotive AEC-Q200 T/R
Inductor Power Unshielded Drum Core 100uH 10% 100KHz Ferrite 1.3A 0.36Ohm DCR RDL
Inductor Power Unshielded Wirewound 100uH 10% 1KHz 15Q-Factor Ferrite 0.97A 0.35Ohm DCR T/R
Wurth Elektronik744741101
RADIAL LEADED WIRE WOUND INDUCTOR, FIXED, 1.1A, 1OHM, 100UH, WE-TI SERIES
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.2A 0.208Ohm DCR AXL Bag

Descriptions

Descriptions of Wurth Elektronik 74477620 provided by its distributors.

WE-PD2, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 100 UH, 1.02A I
POWER-CHOKE WE-PD2 | FIXED IND 100UH 1.02A 350 MOHM
FIXED IND 100UH 1.02A 350MOHM SM
10KHz 7.5MHz 1.1A 1.02A 100¦ÌH 350m¦¸ ¡À10% , 10mm*9mm*5.9mm
WE-PD2 Nonstandard 0.394Lx0.354W 10.00mmx9.00mm 100muH
Inductor, Un-Shielded, 100Uh, 1.1A, Smd; Inductance:100Μh; Rms Current (Irms):1.02A; Inductor Construction:Unshielded; Saturation Current (Isat):1.1A; Product Range:We-Pd2 Series; Inductor Case/Package:-; Dc Resistance Max:0.35Ohm Rohs Compliant: Yes |Würth Elektronik 74477620

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)