What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SDE0805A-101K

Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.1A 0.43Ohm DCR Automotive T/R
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDE0805A-101K.

JRH Electronics

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+14.34%

CAD Models

Download Bourns SDE0805A-101K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Inductor Power Unshielded Drum Core 100uH 10% 100KHz Ferrite 1.3A 0.36Ohm DCR RDL
Inductor Power Wirewound 100uH 10% 1KHz 20Q-Factor Ferrite 1.4A 0.28Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.2A 0.208Ohm DCR AXL Bag
Inductor Power Unshielded Wirewound 100uH 10% 1KHz 41Q-Factor Ferrite 1A 0.33Ohm DCR T/R
Inductor Power Unshielded Wirewound 100uH 10% 1KHz 15Q-Factor Ferrite 0.97A 0.35Ohm DCR T/R
Inductor Power Unshielded Drum Core 100uH 10% 1KHz Ferrite 1A 0.18Ohm DCR RDL

Descriptions

Descriptions of Bourns SDE0805A-101K provided by its distributors.

Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.1A 0.43Ohm DCR Automotive T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 2828
SMD NON-SHIELDED POWER INDUCTOR, 100UH, 10%, SDE0805A
1KHz 8.8MHz 900mA 1.1A 100¦ÌH 430m¦¸ ¡À10% SMD,7X7.8MM , 7.8mm*7mm*5.5mm
SDE0805A Nonstandard 0.307Lx0.276W 7.80mmx7.00mm 100muH
FIXED IND 100UH 1.1A 430MOHM SMD
100uH ±10% 900mA SMD,7x7.8mm Power Inductors ROHS
SDE POWER NON-SH IND 100UH 10%
Inductor, Unshielded, 100Uh, 1.1A, 10%; Inductance:100Μh; Rms Current (Irms):1.1A; Inductor Construction:Unshielded; Saturation Current (Isat):900Ma; Product Range:Sde0805A Series; Inductor Case/Package:-; Dc Resistance Max:0.43Ohmrohs Compliant: Yes |Bourns, Inc. SDE0805A-101K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDE0805A--101K
  • SDE0805A-101K.
  • SDE0805A101K