Wurth Elektronik 744741101

Radial Leaded Wire Wound Inductor, Fixed, 1.1A, 1 Ohm, 100UH, We-ti Series
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744741101.

Wurth Elektronik

Datasheet7 pages3 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.81%

CAD Models

Download Wurth Elektronik 744741101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Wirewound 100uH 10% 1KHz 20Q-Factor Ferrite 1.4A 0.28Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.3A 0.35Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.2A 0.208Ohm DCR AXL Bag
Inductor Power Unshielded Drum Core 100uH 10% 100KHz Ferrite 1.3A 0.36Ohm DCR RDL
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 0.8A 0.7Ohm DCR Automotive T/R
Wurth Elektronik7447462101
WE-TI Radial Leaded Wire Wound Inductor

Descriptions

Descriptions of Wurth Elektronik 744741101 provided by its distributors.

RADIAL LEADED WIRE WOUND INDUCTOR, FIXED, 1.1A, 1OHM, 100UH, WE-TI SERIES
Radial Inductor 100uH, 10%, 1.1A, 1Ohm
WE-TI Radial Vertical Cylinder 0.335Dia 8.50mm 100muH
1KHz 9.4MHz 900mA 1.1A 100¦ÌH 1¦¸ ¡À10% , 8.5mm*6mm
Wurth Elektronik 744741101 リードインダクタ
Inductor, Power, 100Uh, 10%, 8.5X8.5Mm; Product Range:We-Ti Series; Inductance:100Μh; Inductor Construction:Unshielded; Rms Current (Irms):1.1A; Saturation Current (Isat):900Ma; Dc Resistance Max:1Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Würth Elektronik 744741101

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)