Bourns SDR1006-101KL

Inductor Power Unshielded Wirewound 100uH 10% 1KHz 15Q-Factor Ferrite 0.97A 0.35Ohm DCR T/R
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1006-101KL.

Farnell

Datasheet3 pages8 years ago

Master Electronics

Newark

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.70%

CAD Models

Download Bourns SDR1006-101KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.391
$ 0.599
Stock
323,641
21,907
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
-
970 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
350 mΩ
350 mΩ
Q Factor
15
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 100uH 10% 1KHz 15Q-Factor Ferrite 0.9A 0.39Ohm DCR T/R
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.1A 0.43Ohm DCR Automotive AEC-Q200 T/R
Inductor Power Unshielded Wirewound 100uH 10% 1KHz 12Q-Factor Ferrite 0.72A 0.45Ohm DCR T/R
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.2A 0.208Ohm DCR AXL Bag
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 100uH, 10%, 1 Element, Wirewound-Core, SMD, 3128

Descriptions

Descriptions of Bourns SDR1006-101KL provided by its distributors.

Inductor Power Unshielded Wirewound 100uH 10% 1KHz 15Q-Factor Ferrite 0.97A 0.35Ohm DCR T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
Inductor 1KHz 5.2MHz 1.7A 970mA 15Ω@796kHz 100μH 350mΩ ±10% TH, SMD 9.8mm × 9.8mm × 5.8mm
INDUCTOR, HIGH PWR, 100UH, CASE 1006, SMT, 10%, 0.97ARMS, 15 Q/F, 0.35 OHMS DCR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1006-101KL.