Wurth Elektronik 744775215

FIXED IND 150UH 600MA 640MOHM SM / 150 µH Unshielded Drum Core, Wirewound Inductor 600 mA 640mOhm Max Nonstandard
$ 1.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744775215.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-0.16%

CAD Models

Download Wurth Elektronik 744775215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.576
$ 0.196
Stock
57,628
2,576
Authorized Distributors
3
2
Inductance
150 µH
150 µH
Tolerance
10 %
10 %
Current Rating
600 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
467 mΩ
640 mΩ
Q Factor
-
-
Test Frequency
10 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 150uH 10% 1KHz 15Q-Factor Ferrite 0.78A 0.47Ohm DCR T/R
Inductor Power Bobbin Core 150uH 10% 1KHz 15Q-Factor Ferrite 0.78A 0.47Ohm DCR T/R
Inductor Power Unshielded Wirewound 150uH 10% 100KHz 17Q-Factor Ferrite 0.62A 0.58Ohm DCR T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Wurth Elektronik744774215
POWER CHOKE WE-PD2 | FIXED IND 150UH 460MA 1.1 OHM
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Wurth Elektronik 744775215 provided by its distributors.

FIXED IND 150UH 600MA 640MOHM SM / 150 µH Unshielded Drum Core, Wirewound Inductor 600 mA 640mOhm Max Nonstandard
10KHz 6.2MHz 710mA 600mA 150¦ÌH 640m¦¸ ¡À10% 7850 , 7.8mm*7mm*5.5mm
FIXED IND 150UH 600MA 640MOHM SM
FIXED IND 150UH 600MA 640 MOHM
WE-PD2 Nonstandard 0.307Lx0.276W 7.80mmx7.00mm 150muH
Wurth Elektronik 744775215 パワーインダクタ
Inductor, Un-Shielded, 150Uh, 710Ma, Smd; Inductance:150Μh; Rms Current (Irms):600Ma; Inductor Construction:Unshielded; Saturation Current (Isat):710Ma; Product Range:We-Pd2 Series; Inductor Case/Package:-; Product Length:7.8Mm Rohs Compliant: Yes |Würth Elektronik 744775215

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744-775-215