Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1006-151KL

Inductor Power Unshielded Wirewound 150uH 10% 1KHz 15Q-Factor Ferrite 0.78A 0.47Ohm DCR T/R
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1006-151KL.

JRH Electronics

Datasheet3 pages7 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.68%

CAD Models

Download Bourns SDR1006-151KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.335
$ 0.599
Stock
52,326
20,993
Authorized Distributors
6
6
Inductance
150 µH
150 µH
Tolerance
10 %
10 %
Current Rating
-
780 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
470 mΩ
470 mΩ
Q Factor
15
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ind Power Wirewound 150uH 10% 1KHz 15Q-Factor Ferrite 750mA T/R
Inductor Power Unshielded Wirewound 150uH 10% 1KHz Ferrite 1A 0.34Ohm DCR AXL Bag
Inductor Power Unshielded Wirewound 150uH 10% 1KHz 58Q-Factor Ferrite 0.8A 0.59Ohm DCR T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 150uH 10% 1KHz Ferrite 900mA 640mOhm DCR Automotive T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Wirewound-Core, SMD, 3128

Descriptions

Descriptions of Bourns SDR1006-151KL provided by its distributors.

Inductor Power Unshielded Wirewound 150uH 10% 1KHz 15Q-Factor Ferrite 0.78A 0.47Ohm DCR T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
Power Inductor, 150Uh, 1.4A, 10%, 4.5Mhz; |Bourns, Inc. SDR1006-151KL.
FIXED IND 150UH 780MA 470MOHM SM
FIXED IND 150UH 780MA 470 MOHM
Inductor, SMD, 150uH, 780mA, 4.5MHz, 470mOhm
1KHz 4.5MHz 1.4A 780mA 15@796kHz 150μH 470mΩ ±10% 1006 standard mounting,SMD mount 9.8mm*9.8mm*5.8mm
780mA 150uH ±10% 1.4A SMD,9.8x9.8mm Power Inductors ROHS
SDR1006 Nonstandard 0.386Lx0.386W 9.80mmx9.80mm 150muH
MAGNETICS - NON-SHIELDED POWER INDUCTOR
INDUCTOR POWER 150UH 0.78A SMD
INDUCTORS, FIXED, 150UH 10% SMD 1006

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1006-151KL.