Wurth Elektronik 744774215

Power Choke WE-PD2 | Fixed Ind 150UH 460MA 1.1 Ohm
$ 1.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744774215.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-0.93%

CAD Models

Download Wurth Elektronik 744774215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 150uH 10% 1KHz Ferrite 0.52A 1.1Ohm DCR Automotive T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core
Ind Power Wirewound 150uH 10% 1KHz 20Q-Factor Ferrite 400mA T/R
Inductor Power Wirewound 150uH 10% 1KHz 20Q-Factor Ferrite 0.4A 1.1Ohm DCR T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Wurth Elektronik 744774215 provided by its distributors.

POWER CHOKE WE-PD2 | FIXED IND 150UH 460MA 1.1 OHM
WE-PD2 SMT POWER INDUCTOR General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 2320
10KHz 6.5MHz 540mA 460mA 150¦ÌH 1.1¦¸ ¡À10% , 5.8mm*5.2mm*4.85mm
WE-PD2 Nonstandard 0.228Lx0.205W 5.80mmx5.20mm 150muH
Wurth Elektronik 744774215 巻線チップインダクタ
Inductor, Un-Shielded, 150Uh, 540Ma, Smd; Inductance:150Μh; Rms Current (Irms):460Ma; Inductor Construction:Unshielded; Saturation Current (Isat):540Ma; Product Range:We-Pd2 Series; Inductor Case/Package:-; Dc Resistance Max:1.1Ohmrohs Compliant: Yes |Würth Elektronik 744774215

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)