Wurth Elektronik 74477510

WE-PD2, Unshielded Wire-wound SMD Inductor With Ferrite Core, 10 Uh +/-10% 2.3A
$ 1.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74477510.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages6 years ago
Datasheet6 pages11 years ago
Datasheet3 pages21 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.62%

CAD Models

Download Wurth Elektronik 74477510 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 10uH 10% 1KHz 30Q-Factor Ferrite 2.6A 0.06Ohm DCR T/R
Ind Power Bobbin Core 10uH 10% 1KHz 25Q-Factor Ferrite 2.3A T/R
Inductor Power Wirewound 10uH 10% 1KHz 60Q-Factor Ferrite 2.5A 0.043Ohm DCR RDL Bag
General Purpose Inductor, 10uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Inductor Power Wirewound 10uH 10% 1KHz 20Q-Factor 1.9A 43mOhm DCR RDL Ammo Pack
TAIYO YUDENLHL08TB100K
Inductor Power Wirewound 10uH 10% 2.52MHz 65Q-Factor Ferrite 2.4A 0.041Ohm DCR RDL Ammo

Descriptions

Descriptions of Wurth Elektronik 74477510 provided by its distributors.

WE-PD2, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 10 UH +/-10% 2.3A
FIXED IND 10UH 2.3A 70 MOHM SMD / POWER-CHOKE WE-PD2
1KHz 28MHz 2.95A 2.3A 10¦ÌH 70m¦¸ ¡À10% , 7.8mm*7mm*5.5mm
WE-PD2 Nonstandard 0.307Lx0.276W 7.80mmx7.00mm 10muH
Wurth Elektronik 74477510 巻線チップインダクタ
Inductor, Un-Shielded, 10Uh, 2.95A, Smd; Inductance:10Μh; Rms Current (Irms):2.3A; Inductor Construction:Unshielded; Saturation Current (Isat):2.95A; Product Range:We-Pd2 Series; Inductor Case/Package:-; Dc Resistance Max:70Mohm Rohs Compliant: Yes |Würth Elektronik 74477510

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)