What’s new: Find the right parts faster with our redesigned experience

Learn more

Abracon ASPI-0705-100K-T

General Purpose Inductor, 10uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0705-100K-T.

Master Electronics

Datasheet4 pages16 years ago

JRH Electronics

Abracon SCT

Inventory History

3 month trend:
-4.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-03-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Inductor Power Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 2.7A 0.048Ohm DCR RDL Bag
TAIYO YUDENLHL08TB100K
Inductor Power Wirewound 10uH 10% 2.52MHz 65Q-Factor Ferrite 2.4A 0.041Ohm DCR RDL Ammo
TAIYO YUDENLHL08NB100K
Ind Power 10uH 10% 2.52MHz 65Q-Factor Ferrite 2.4A RDL Bulk
Inductor Power Unshielded Wirewound 10uH 10% 1KHz 30Q-Factor Ferrite 2.6A 0.06Ohm DCR T/R
Inductor Power Drum Core 10uH 10% 2.52MHz 50Q-Factor Ferrite 2A 0.045Ohm DCR RDL Box
Ind Power Bobbin Core 10uH 10% 1KHz 25Q-Factor Ferrite 2.3A T/R

Descriptions

Descriptions of Abracon ASPI-0705-100K-T provided by its distributors.

General Purpose Inductor, 10uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Inductor Power Unshielded Wirewound 10uH 10% 1KHz 2.3A 0.07Ohm DCR T/R
2.52MHz 2.3A 10μH 70mΩ ±10% SMD,7X7.8MM standard mounting,SMD mount 7.8mm*7mm*5.5mm
FIXED IND 10UH 2.3A 70 MOHM SMD
Power Inductor 10uH 2.3A 70mΩ, ASPI-0705 , RoHS
Abracon SCT
Power Inductors - SMD 10 UH 20%

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0705100KT