What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns RLB0912-100KL

Inductor Power Wirewound 10uH 10% 1KHz 60Q-Factor Ferrite 2.5A 0.043Ohm DCR RDL Bag

$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB0912-100KL.

Newark

Datasheet8 pages6 years ago
Datasheet7 pages9 years ago

Farnell

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.57%

CAD Models

Download Bourns RLB0912-100KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Magnetics - Fixed Inductor Through Hole; |Bourns, Inc. RLH0912-100KL
Inductor Power Wirewound 10uH 10% 1KHz 20Q-Factor 1.9A 43mOhm DCR RDL Ammo Pack
Inductor Power Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 2.7A 0.048Ohm DCR RDL Bag
TAIYO YUDENLHL08TB100K
Inductor Power Wirewound 10uH 10% 2.52MHz 65Q-Factor Ferrite 2.4A 0.041Ohm DCR RDL Ammo
TAIYO YUDENLHL08NB100K
Ind Power 10uH 10% 2.52MHz 65Q-Factor Ferrite 2.4A RDL Bulk
Inductor Power Drum Core 10uH 10% 2.52MHz 50Q-Factor Ferrite 2A 0.045Ohm DCR RDL Box

Descriptions

Descriptions of Bourns RLB0912-100KL provided by its distributors.

Inductor Power Wirewound 10uH 10% 1KHz 60Q-Factor Ferrite 2.5A 0.043Ohm DCR RDL Bag
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
1KHz 27MHz 3.6A 2.5A 60@2.52MHz 10μH 43mΩ ±10% Plugins,D8.7XL10MM vertical mounting,Through hole mounting 8.7mm(Length)*11mm(height)
Inductor, 10Uh, Radial Leaded; Product Range:Rlb Series; Inductance:10Μh; Inductor Construction:Unshielded; Rms Current (Irms):2.1A; Saturation Current (Isat):-; Dc Resistance Max:0.043Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns RLB0912-100KL.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLB0912-100KL.