Wurth Elektronik 744772010

Power Choke Unshielded Wirewound 1uH 20% 1KHz Ferrite 9A 0.006Ohm DCR RDL Tray
$ 0.837

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744772010.

Upverter

Datasheet7 pages6 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.38%

CAD Models

Download Wurth Elektronik 744772010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Inductor Power Wirewound 1uH 20% 1KHz 30Q-Factor Ferrite 6A 0.01Ohm DCR RDL Bag
Wurth Elektronik7447462010
FIXED IND 1UH 8.5A 15 MOHM TH
Inductor Power Unshielded Wirewound 1uH 20% 1KHz 55Q-Factor Ferrite 7.5A 0.007Ohm DCR T/R
Inductor Power Wirewound 1uH 20% 1KHz 20Q-Factor Ferrite 7.5A 0.007Ohm DCR T/R
Power Inductors - SMD FIXED IND 1UH 9A 9 MOHM SMD
Ind Power Wirewound 1uH 20% 100KHz 8.6A T/R

Descriptions

Descriptions of Wurth Elektronik 744772010 provided by its distributors.

Power Choke Unshielded Wirewound 1uH 20% 1KHz Ferrite 9A 0.006Ohm DCR RDL Tray
INDUCTORS, FIXED, WE-TI RADXTND LD8095 WW1UH 7.5A .006OHM
1KHz 160MHz 10A 7.5A 1¦ÌH 10m¦¸ ¡À20% ,D7.8XL9.5MM , 7.8mm*10mm
WE-TI Radial Vertical Cylinder (Open) 0.307Dia 7.80mm 1muH
Radial Inductor 1uH, 20%, 7.5A, 10mOhm
Wurth Elektronik 744772010 ボビンインダクタ
Inductor, 1Uh, 10A, Radial Leaded; Product Range:We-Ti Series; Inductance:1Μh; Inductor Construction:Unshielded; Rms Current (Irms):7.5A; Saturation Current (Isat):10A; Dc Resistance Max:0.01Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Würth Elektronik 744772010

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)