Wurth Elektronik 7447462010

Fixed Ind 1UH 8.5A 15 Mohm Th
$ 0.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447462010.

Wurth Elektronik

Datasheet7 pages3 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-7.79%

CAD Models

Download Wurth Elektronik 7447462010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Wirewound 1uH 20% 1KHz 20Q-Factor Ferrite 10A 0.013Ohm DCR RDL Bag
Ind RF Choke Bobbin Core 1uH 20% 7.96MHz 20Q-Factor Ferrite 10A RDL
Inductor Power Unshielded Wirewound 1uH 20% 1KHz 55Q-Factor Ferrite 7.5A 0.007Ohm DCR T/R
Wurth Elektronik744772010
Power Choke Unshielded Wirewound 1uH 20% 1KHz Ferrite 9A 0.006Ohm DCR RDL Tray
FIXED IND 1UH 11A 10 MOHM SMD / 1 µH Shielded Molded Inductor 11 A 10mOhm Max Nonstandard
Power Inductors - SMD FIXED IND 1UH 9A 9 MOHM SMD

Descriptions

Descriptions of Wurth Elektronik 7447462010 provided by its distributors.

FIXED IND 1UH 8.5A 15 MOHM TH
WE-TI Radial Leaded Wire Wound Inductor
INDUCTORS, FIXED, WE-TI RADXTND LD5075 WW1UH 8.50A .006OHM
1KHz 140MHz 8A 8.5A 1¦ÌH 15m¦¸ ¡À20% 5075 , 6mm*8.5mm*8.5mm
WE-TI Radial Vertical Cylinder 0.236Dia 6.00mm 1muH
Wurth Elektronik 7447462010 巻線チップインダクタ
RS APAC
Inductor, 1Uh, 8A, Radial Leaded; Product Range:We-Ti Series; Inductance:1Μh; Inductor Construction:Unshielded; Rms Current (Irms):8.5A; Saturation Current (Isat):8A; Dc Resistance Max:0.015Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Würth Elektronik 7447462010

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)