Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RLB0912-1R0ML

Inductor Power Wirewound 1uH 20% 1KHz 30Q-Factor Ferrite 6A 0.01Ohm DCR RDL Bag
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB0912-1R0ML.

Electro Sonic

Datasheet8 pages6 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-2.09%

CAD Models

Download Bourns RLB0912-1R0ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Unshielded Wirewound 1uH 20% 1KHz 55Q-Factor Ferrite 7.5A 0.007Ohm DCR T/R
Inductor Power Wirewound 1uH 20% 1KHz 20Q-Factor Ferrite 10A 0.013Ohm DCR RDL Bag
Ind Power Wirewound 1uH 20% 1KHz 20Q-Factor Ferrite 2.1A T/R
Inductor Power Drum Core 1uH 20% 7.96MHz 20Q-Factor Ferrite 3.5A 0.013Ohm DCR RDL Box
Inductor Power Chip Unshielded Wirewound 1uH 20% 1MHz Ferrite 1A 78mOhm DCR 1210 Embossed T/R
Inductor PowerChip Unshielded Wirewound 1uH 20% 1MHz Ferrite 0.8A 0.117Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns RLB0912-1R0ML provided by its distributors.

Inductor Power Wirewound 1uH 20% 1KHz 30Q-Factor Ferrite 6A 0.01Ohm DCR RDL Bag
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core
Ind8.7X10Mm,1Uh20%6A, non-Shdth /Bulk, Ba; |Bourns, Inc. RLB0912-1R0ML
FIXED INDUCTOR 1UH 6A 10 MOHM TH
6A 1uH ±20% 8.1A Plugin,D8.7xL10mm Power Inductors ROHS
RLB Radial Vertical Cylinder 0.343Dia 8.70mm 1muH
1KHz 88MHz 8.1A 6A 30@7.96MHz 1μH 10mΩ ±20% Plugins,D8.7XL10MM vertical mounting,Through hole mounting 8.7mm(Length)*11mm(height)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.