Wurth Elektronik 744765136A

250MHZ 2.32GHZ 320MA 26@250MHZ 36NH 403M¦¸ ¡À5% 0402 1MM*550¦ÌM*600¦ÌM
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744765136A.

Wurth Elektronik

Datasheet6 pages5 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-0.16%

CAD Models

Download Wurth Elektronik 744765136A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor RF Wirewound 0.036uH 5% 250MHz 26Q-Factor Ceramic 0.32A 0.4Ohm DCR 0402 T/R
Inductor RF Wirewound 0.033uH 5% 250MHz 24Q-Factor Ceramic 0.4A 0.35Ohm DCR 0402 T/R
Wurth Elektronik744765133A
SMT WIRE WOUND CERAMIC INDUCTOR General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Unshielded Wirewound 33nH 5% 100MHz 20Q-Factor Ferrite 400mA 420mOhm DCR 1008 T/R
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 1008

Descriptions

Descriptions of Wurth Elektronik 744765136A provided by its distributors.

250MHz 2.32GHz 320mA 26@250MHz 36nH 403m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
WE-KI SMT Wire Wound Ceramic Inductor
WE-KI 0402 (1005Metric) 0.039Lx0.022W 1.00mmx0.55mm 36nH
FIXED IND 36NH 320MA 403MOHM SMD
Wurth Elektronik 744765136A パワーインダクタ
Inductor, 36Nh, 320Ma, 5%, 0402; Product Range:we-Ki Series; Inductance:36Nh; Dc Current Rating:320Ma; High Frequency Inductor Case:0402 [1005 Metric]; Inductor Construction:wirewound; Dc Resistance Max:0.403Ohm; Q Factor:26 Rohs Compliant: Yes

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)