Wurth Elektronik 744765022A

250MHZ 6GHZ 960MA 18@250MHZ 2.2NH 70M¦¸ ¡À0.2NH 0402 1MM*550¦ÌM*600¦ÌM
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744765022A.

Wurth Elektronik

Datasheet6 pages5 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-2.75%

CAD Models

Download Wurth Elektronik 744765022A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.301
$ 0.188
Stock
72,420
30,000
Authorized Distributors
5
3
Inductance
2.2 nH
2.2 nH
Tolerance
-
9.091 %
Current Rating
960 mA
960 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
70 mΩ
Q Factor
18
18
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Chip Wirewound 2.2nH 0.3nH 250MHz 18Q-Factor Ceramic 960mA 70mOhm DCR 0402 T/R
Fixed Inductor 0402 2.2nH ±5% 960mA 70mΩ 10.8GHz 18@250MHz
General Purpose Inductor, 0.0022uH, 13.637%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Multi-Layer 0.0022uH 0.2nH 250MHz 20Q-FactorCeramic 0.8A 0.07Ohm DCR 0402 T/R
Inductor RF Wirewound 0.002uH 5% 250MHz 16Q-Factor Ceramic 1.04A 0.07Ohm DCR 0402 T/R
Wurth Elektronik744765020A
WE-KI SMD Wire Wound Ceramic Inductor | FIXED IND 2NH 1.04A 70 MOHM SMD

Descriptions

Descriptions of Wurth Elektronik 744765022A provided by its distributors.

250MHz 6GHz 960mA 18@250MHz 2.2nH 70m¦¸ ¡À0.2nH 0402 1mm*550¦Ìm*600¦Ìm
WE-KI 0402 (1005Metric) 0.039Lx0.022W 1.00mmx0.55mm 2.2nH
WE-KI SMT Wire Wound Ceramic Inductor
FIXED IND 2.2NH 960MA 70MOHM SMD
Wurth Elektronik 744765022A 线绕表面安装电感器
RS APAC
Inductor, 2.2Nh, 960Ma, 0.2Nh, 0402; Inductance:2.2Nh; Dc Resistance Max:70Mohm; Self Resonant Frequency:6Ghz; Dc Current Rating:960Ma; Inductor Case/Package:0402 [1005 Metric]; Product Range:We-Ki Series; Core Material:Ceramic Rohs Compliant: Yes |Würth Elektronik 744765022A

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)