Vishay IMC0402ER2N2C01

General Purpose Inductor, 0.0022uH, 9.091%, 1 Element, SMD, 0402
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IMC0402ER2N2C01.

IHS

Datasheet3 pages12 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.188
$ 0.301
Stock
30,000
72,420
Authorized Distributors
3
5
Inductance
2.2 nH
2.2 nH
Tolerance
9.091 %
-
Current Rating
960 mA
960 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
70 mΩ
Q Factor
18
18
Test Frequency
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay IMC0402ER2N2C01 provided by its distributors.

General Purpose Inductor, 0.0022uH, 9.091%, 1 Element, SMD, 0402
250MHz 6GHz 960mA 18@250MHz 2.2nH 70m¦¸ ¡À0.2nH 0402 1mm*550¦Ìm*600¦Ìm
IMC-0402-01 .0022 9.1% ER E4
FIXED IND 2.2NH 960MA 70MOHM SMD
2.2 NH +-.2NH

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric